
The LT1317IS8 is a single-output DC/DC controller from Analog Devices. It features an adjustable output voltage of 30V and an output current of 500mA. The device is packaged in a SOIC package and is rated for operation over the -40°C to 85°C temperature range. The LT1317IS8 is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT1317IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1317IS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1317IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
