
The LT1317IS8#PBF is a single-output DC/DC controller from Analog Devices. It features an adjustable output voltage of 30V and an output current of 500mA. The device is packaged in a lead-free SOIC package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C. The LT1317IS8#PBF is a synchronous rectifier-free DC/DC controller suitable for a variety of applications.
Sign in to ask questions about the Analog Devices LT1317IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1317IS8#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1317IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
