The LT1317IS8#TR is a single-output DC/DC controller from Analog Devices, available in a 2500-piece tape and reel package. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant. This device features an adjustable output voltage of 30V and a maximum output current of 500mA. It is not a synchronous rectifier and contains lead, making it non-lead-free.
Analog Devices LT1317IS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.