
The LT1328CMS8 is a 4Mbps IrDA transceiver IC from Analog Devices, available in an MSOP package. It operates over a temperature range of 0 to 70°C. The device is not radiation hardened and is not RoHS compliant. It is packaged in a rail or tube with 50 units per package. The LT1328CMS8 contains lead, making it non-lead free.
Sign in to ask questions about the Analog Devices LT1328CMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1328CMS8 technical specifications.
| Package/Case | MSOP |
| Data Rate | 4Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1328CMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
