IRDA TX/RX 4Mbps 5V 8-Pin MSOP T/R
Analog Devices LT1328CMS8#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.