IRDA TX/RX 4Mbps 5V 8-Pin MSOP T/R
Analog Devices LT1328CMS8#TRM technical specifications.
| Type | TX/RX |
| Maximum Data Rate | 4Mbps |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pulse Width | 1.6us |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | MSOP |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.