
IRDA TX/RX 4Mbps 5V 8-Pin SOIC N Tube
Sign in to ask questions about the Analog Devices LT1328CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1328CS8#PBF technical specifications.
| Package/Case | SOIC N |
| Data Rate | 4000Kbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1328CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
