
IRDA TX/RX 4Mbps 5V 8-Pin SOIC N T/R
Sign in to ask questions about the Analog Devices LT1328CS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1328CS8#TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 4Mbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1328CS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
