The LT1328IS8 is a surface mount IrDA transceiver from Analog Devices, packaged in a SOIC case. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. This device is not RoHS compliant and contains lead, making it non-lead free. It is available in quantities of 100 and packaged in rail/Tube packaging.
Analog Devices LT1328IS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.