
IC TXRX 5V/3V RS232 28-SSOP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1331CG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1331CG#PBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | -0.05mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1331CG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
