
The LT1332CG#PBF is a single-chip UART transceiver with a data rate of 120Kbps. It features five receivers and three transmitters. The device is packaged in a lead-free SSOP package and is RoHS compliant. The operating temperature range is from 0°C to 70°C. The supply voltage range is from 2V to 6V, with a maximum supply current of 1.5mA.
Sign in to ask questions about the Analog Devices LT1332CG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1332CG#PBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1332CG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
