
The LT1332CSW is a single-chip UART transceiver with a data rate of 120Kbps. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2V and 6V. The device is mounted using surface mount technology and is packaged in a SOIC package. The LT1332CSW contains lead and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT1332CSW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1332CSW technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1332CSW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
