This surface mount IC features five receivers, three transmitters, and one transceiver, operating at a maximum supply voltage of 6V and a supply current of 1.5mA. It is available in a SOIC package, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC is not RoHS compliant and is packaged in tape and reel quantities of 1000. It has a data rate of 120Kbps.
Analog Devices LT1332CSW#TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.