
IC REG CTRLR BST PWM CM 20-SOIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1339CSW#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 150kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1339CSW#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
