
The LT1341CG is a surface mount bus transceiver with a data rate of 250Kbps. It operates from a 5V supply voltage and has a maximum supply current of 17mA. The device is packaged in a 28-pin SSOP package and is suitable for use in applications where a high degree of reliability is required. The LT1341CG is not RoHS compliant due to the presence of lead in the package. It has an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LT1341CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1341CG technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 17mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1341CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
