
The LT1341CSW#PBF is a surface mount UART transceiver IC designed for operation at 5V supply voltage. It features a data rate of 250Kbps and is packaged in a SOIC package. The device is lead free and RoHS compliant, making it suitable for use in lead-free applications. The LT1341CSW#PBF operates within a temperature range of 0°C to 70°C. It is available in a rail/Tube packaging with 27 units per package.
Sign in to ask questions about the Analog Devices LT1341CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1341CSW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1341CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
