
Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, BIPolar, PDIP28
Sign in to ask questions about the Analog Devices LT1342CNW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1342CNW technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1342CNW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
