
The LT1342CSW#PBF is a surface mount interface IC from Analog Devices, operating within a temperature range of 0°C to 70°C. It is designed to handle a supply voltage of 5V and a supply current of 17mA. The device is packaged in SOIC and is compliant with RoHS regulations. The LT1342CSW#PBF is suitable for applications requiring a data rate of up to 250Kbps.
Sign in to ask questions about the Analog Devices LT1342CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1342CSW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1342CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
