The LT1342CSW#TRPBF is a surface mount interface IC from Analog Devices, operating within a temperature range of 0°C to 70°C. It is supplied with a voltage of 5V and has a maximum supply current of 17mA. The device is packaged in a SOIC package and is available in quantities of 1000. It is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the Analog Devices LT1342CSW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1342CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1342CSW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
