
Quad high-speed operational amplifier featuring a 3MHz bandwidth and 200V/µs slew rate. This general-purpose amplifier supports dual supply voltages from ±2.5V to ±18V, with a maximum supply voltage of 36V. It offers a 78dB common mode rejection ratio and 90dB power supply rejection ratio, with an input bias current of 20nA and input offset voltage of 200µV. Packaged in a 14-pin SOIC, this RoHS compliant component operates within a 0°C to 70°C temperature range.
Analog Devices LT1353CS#PBF technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 3MHz |
| Height | 1.498mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 250uA |
| Output Current per Channel | 13.4mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 200V/µs |
| Supply Current | 1mA |
| Unity Gain Bandwidth Product | 2.7MHz |
| Voltage Gain | 95.56dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1353CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
