
Single-channel operational amplifier featuring a 12MHz gain bandwidth product and 400V/µs slew rate. This bipolar IC offers a 300µV input offset voltage and 80nA input bias current. It operates with dual supply voltages from ±2.5V to ±18V or a single supply from 5V to 36V. Key performance metrics include a 78dB CMRR and 92dB PSRR. Packaged in an SOIC (PDSO8) case, this component is suitable for operation between 0°C and 70°C.
Analog Devices LT1354CS8 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 400V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10.5MHz |
| Voltage Gain | 91.13dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1354CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
