
Single-channel voltage feedback operational amplifier with a 12MHz bandwidth and 400V/µs slew rate. Features a 12MHz gain bandwidth product and operates from a minimum dual supply voltage of 2.5V up to a maximum of 18V, with a maximum supply voltage of 36V. This amplifier offers a 92dB PSRR and 78dB CMRR, with an input bias current of 80nA and input offset voltage of 300µV. Packaged in an 8-pin SOIC, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 12MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 12MHz |
| Height | 1.498mm |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 400V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10.5MHz |
| Voltage Gain | 91.13dB |
| Width | 3.988mm |
| RoHS | Compliant |
