
High-performance single-channel operational amplifier featuring a 12MHz gain bandwidth product and 400V/µs slew rate. This IC offers a wide operating voltage range from 2.5V to 36V dual supply or 5V to 36V single supply, with a maximum dual supply voltage of 18V. Key specifications include 78dB common mode rejection ratio, 92dB power supply rejection ratio, and 300µV input offset voltage. Designed with BIPOLAR technology, it operates within a 0°C to 70°C temperature range and is supplied in an 8-pin SOIC package on tape and reel.
Analog Devices LT1354CS8#TR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 400V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10.5MHz |
| Voltage Gain | 91.13dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1354CS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
