
Dual operational amplifier featuring a 12MHz gain bandwidth product and 400V/µs slew rate. This bipolar amplifier offers 2 channels with a maximum input offset voltage of 800µV and 80nA input bias current. Operating from ±2.5V to ±18V dual supplies or 5V to 36V single supplies, it provides 30mA output current per channel. Key performance metrics include 78dB CMRR and 92dB PSRR, with a voltage gain of 91.13dB. Packaged in a PDIP8 configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1355CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 400V/µs |
| Unity Gain Bandwidth Product | 10.5MHz |
| Voltage Gain | 91.13dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1355CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
