
Dual operational amplifier featuring a 12MHz bandwidth and 400V/µs slew rate. This IC offers a 1mA operating supply current and 30mA output current per channel, with a 92dB power supply rejection ratio. Designed for dual supply operation from ±2.5V to ±9V, it boasts a 78dB common mode rejection ratio and 800µV input offset voltage. Packaged in an 8-pin DIP, this lead-free component operates within a 0°C to 70°C temperature range.
Analog Devices LT1355CN8#PBF technical specifications.
| Bandwidth | 12MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 78dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 12MHz |
| Height | 3.3mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2.4mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 400V/µs |
| Supply Current | 2mA |
| Unity Gain Bandwidth Product | 10.5MHz |
| Voltage Gain | 91.13dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1355CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
