
Dual operational amplifier featuring a 12MHz bandwidth and 400V/µs slew rate. This voltage feedback amplifier offers a 10.5MHz unity gain bandwidth product and 30mA output current per channel. Operating from a minimum dual supply of 2.5V up to a maximum of 36V, it provides 92dB power supply rejection ratio and 78dB common mode rejection ratio. Packaged in an 8-pin SOIC, this RoHS compliant component operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Analog Devices LT1355CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1355CS8#PBF technical specifications.
| Bandwidth | 12MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 400V/µs |
| Supply Current | 2mA |
| Unity Gain Bandwidth Product | 10.5MHz |
| Voltage Gain | 91.13dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1355CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
