
Quad operational amplifier featuring a 12MHz bandwidth and 400V/µs slew rate. This voltage feedback amplifier offers a 12MHz gain bandwidth product and a 10.5MHz unity gain bandwidth product. It operates with dual supply voltages from ±2.5V to ±18V, or a single supply from 5V to 36V. Key specifications include 800µV input offset voltage, 80nA input bias current, 30mA output current per channel, and 1mA operating supply current. The component is housed in a 16-pin SOIC package, providing 78dB common mode rejection ratio and 92dB power supply rejection ratio.
Sign in to ask questions about the Analog Devices LT1356CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1356CS#PBF technical specifications.
| Bandwidth | 12MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 12MHz |
| Height | 1.498mm |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 400V/µs |
| Unity Gain Bandwidth Product | 10.5MHz |
| Voltage Gain | 91.13dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1356CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
