Quad operational amplifier featuring a 12MHz gain bandwidth product and 400V/µs slew rate. This IC offers a wide operating voltage range from ±2.5V to ±18V (dual) or 5V to 36V (single) and delivers 30mA output current per channel. Key performance metrics include 78dB CMRR and 92dB PSRR, with an input bias current of 80nA and input offset voltage of 800µV. Packaged in a 16-pin SOIC, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT1356HS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1356HS#PBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 400V/µs |
| Unity Gain Bandwidth Product | 10.5MHz |
| Voltage Gain | 91.13dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1356HS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.