The LT1356HS#TRPBF is a 4-channel operational amplifier with a gain bandwidth product of 12MHz. It features an input bias current of 80nA and an input offset voltage of 800uV. The device operates over a temperature range of -40°C to 125°C and can supply up to 30mA of current per channel. It is available in a SOIC package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1356HS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1356HS#TRPBF technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 800uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 400V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1356HS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.