
Quad operational amplifier featuring a 12MHz gain bandwidth product and 400V/µs slew rate. This voltage feedback amplifier offers a 10.5MHz unity gain bandwidth, 30mA output current per channel, and operates from ±2.5V to ±18V dual supplies or 5V to 36V single supplies. Key performance metrics include 78dB common mode rejection ratio and 92dB power supply rejection ratio. Packaged in a 16-pin SOIC, this lead-free, RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Analog Devices LT1356IS#PBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 400V/µs |
| Unity Gain Bandwidth Product | 10.5MHz |
| Voltage Gain | 91.13dB |
| RoHS | Compliant |
No datasheet is available for this part.
