Quad operational amplifier featuring a 12MHz gain bandwidth product and 400V/µs slew rate. This voltage-feedback amplifier offers a wide operating supply voltage range from ±2.5V to ±18V (dual) or 5V to 36V (single), with a low operating supply current of 1mA. It boasts a high common mode rejection ratio of 78dB and a power supply rejection ratio of 92dB, alongside an input bias current of 80nA and an input offset voltage of 800µV. Packaged in a 16-pin SOIC format, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1356IS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1356IS#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 800uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 400V/µs |
| Unity Gain Bandwidth Product | 10.5MHz |
| Voltage Gain | 91.13dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1356IS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.