
Dual 25MHz operational amplifier featuring a 600V/µs slew rate and 22MHz unity gain bandwidth. This dual op amp offers a 25MHz gain bandwidth product, 30mA output current per channel, and operates from a 2.5V to 18V dual supply or 5V to 36V single supply. Key specifications include a 200µV input offset voltage, 120nA input bias current, 78dB CMRR, and 92dB PSRR. Packaged in an 8-pin SOIC, this component operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Analog Devices LT1358CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1358CS8 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 200uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 25MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 600V/µs |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 93.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1358CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
