Operational Amplifier, 4 Func, 1500uV Offset-Max, BIPolar, PDIP14
Analog Devices LT1359IN technical specifications.
| Input Offset Voltage (Vos) | 200uV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 25MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.