
Quad voltage-feedback operational amplifier featuring a 25MHz gain bandwidth product and 600V/µs slew rate. Offers a wide operating supply voltage range from ±2.5V to ±18V (or 5V to 36V single supply) with a low 2mA operating supply current. Achieves 78dB common mode rejection ratio and 92dB power supply rejection ratio, with an input offset voltage of 200µV and input bias current of 120nA. Delivers 30mA output current per channel and is housed in a 14-pin DIP package.
Sign in to ask questions about the Analog Devices LT1359IN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1359IN#PBF technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 200uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 25MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 600V/µs |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 93.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1359IN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
