
Quad operational amplifier featuring a 25MHz gain bandwidth product and a 600V/µs slew rate. This voltage feedback amplifier offers a 30mA output current per channel and operates with a wide supply voltage range from 2.5V to 18V dual or 5V to 36V single. Key performance metrics include a 78dB common mode rejection ratio and 92dB power supply rejection ratio. Packaged in a 14-pin SOIC, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1359IS14#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1359IS14#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 200uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 25MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 600V/µs |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 93.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1359IS14#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
