
Single-channel operational amplifier with a 50MHz bandwidth and 800V/µs slew rate. Features a 300µV input offset voltage and 1µA input bias current. Operates with dual supply voltages from ±1.5V to ±18V, or a single supply from 3V to 36V. Offers 93dB power supply rejection ratio and 79dB common mode rejection ratio. Packaged in an 8-pin SOIC with a maximum power dissipation of 399mW.
Analog Devices LT1360CS8#PBF technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 50MHz |
| Height | 1.498mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 399mW |
| Max Supply Current | 4.8mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 34mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 399mW |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 800V/µs |
| Supply Current | 4mA |
| Unity Gain Bandwidth Product | 37MHz |
| Voltage Gain | 76.12dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1360CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
