
Quad 50MHz, 800V/µs operational amplifier featuring a 50MHz gain bandwidth product and 800V/µs slew rate. This IC offers a 79dB common mode rejection ratio and 93dB power supply rejection ratio. Operating across a 2.5V to 18V dual supply or 5V to 36V single supply range, it provides 34mA output current per channel. Packaged in SOIC with 16 pins, it operates from 0°C to 70°C.
Sign in to ask questions about the Analog Devices LT1362CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1362CS technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 34mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 800V/µs |
| Unity Gain Bandwidth Product | 37MHz |
| Voltage Gain | 76.12dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1362CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
