
Quad operational amplifier featuring a 50MHz bandwidth and 800V/µs slew rate. This voltage feedback amplifier offers a 300µV input offset voltage and 300nA input bias current. Operates with dual supply voltages from ±2.5V to ±18V, or single supply from 5V to 36V. Housed in a 16-pin SOIC package, it provides 34mA output current per channel and exhibits 79dB CMRR and 93dB PSRR.
Sign in to ask questions about the Analog Devices LT1362CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1362CS#PBF technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 50MHz |
| Height | 1.498mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 34mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 800V/µs |
| Unity Gain Bandwidth Product | 37MHz |
| Voltage Gain | 76.12dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1362CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
