
Quad 50MHz, 800V/µs operational amplifier IC featuring a 50MHz gain bandwidth product and 800V/µs slew rate. This general-purpose amplifier offers a 300µV input offset voltage and 300nA input bias current. Operates with dual supply voltages from 2.5V to 18V or single supply from 5V to 36V. Achieves 79dB common mode rejection ratio and 93dB power supply rejection ratio. Packaged in SOIC, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1362CS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1362CS#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 34mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 800V/µs |
| Unity Gain Bandwidth Product | 37MHz |
| Voltage Gain | 76.12dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1362CS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
