
High-performance single operational amplifier featuring a 70MHz gain bandwidth product and a 1000V/µs slew rate. This IC offers a wide operating supply voltage range from 3V to 36V (single) or ±1.5V to ±18V (dual), with a typical supply current of 6.3mA. Key specifications include a 76dB common mode rejection ratio and a 90dB power supply rejection ratio. The amplifier is housed in an 8-pin SOIC package and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LT1363CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1363CS8 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 70MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 1000V/µs |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 76.12dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1363CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
