
High-performance operational amplifier featuring a 70MHz bandwidth and 1000V/µs slew rate. This single-channel, voltage-feedback amplifier operates from a wide supply voltage range of 3V to 36V, with a dual supply capability up to ±18V. It offers a 70MHz gain bandwidth product and 60mA output current per channel, suitable for demanding applications. Packaged in an 8-pin SOIC with gull-wing terminals, this surface-mount component boasts a 76dB CMRR and 90dB PSRR, with low input bias current of 2µA and input offset voltage of 500µV.
Sign in to ask questions about the Analog Devices LT1363CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1363CS8#PBF technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 76dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 70MHz |
| Height | 1.498mm |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 500uV |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Nominal Gain Bandwidth Product | 70MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 6.3mA |
| Output Current per Channel | 60mA |
| Package Body Material | Plastic |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 1000V/µs |
| Supply Current | 6mA |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 76.12dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1363CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
