
Single-channel operational amplifier featuring a 70MHz gain bandwidth product and a 1000V/µs slew rate. This voltage feedback amplifier offers a 50MHz unity gain bandwidth, 60mA output current per channel, and operates from a 1.5V to 18V dual supply or 3V to 36V single supply. Key specifications include 76dB common mode rejection ratio, 90dB power supply rejection ratio, 500µV input offset voltage, and 600nA input bias current. Packaged in an 8-pin SOIC, this component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1363CS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 70MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 1000V/µs |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 76.12dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1363CS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
