
Dual operational amplifier featuring a 70MHz gain bandwidth product and 1000V/µs slew rate. This bipolar amplifier offers a 500µV maximum input offset voltage and 600nA input bias current. Operating from a 3V to 36V supply range, it provides 90dB power supply rejection ratio and 76dB common mode rejection ratio. Delivered in a PDIP8 package, this component is suitable for applications requiring high speed and precision amplification.
Analog Devices LT1364CN8 technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 70MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 1000V/µs |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 76.12dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1364CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
