
Dual operational amplifier featuring a 70MHz gain bandwidth product and a 1000V/µs slew rate. This IC offers a 60mA output current per channel and operates with a dual supply voltage range of 1.5V to 18V, or a single supply from 3V to 36V. Key specifications include a 500µV input offset voltage, 600nA input bias current, 76dB common mode rejection ratio, and 90dB power supply rejection ratio. Packaged in an 8-pin SOIC, this component is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LT1364CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1364CS8 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 70MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 1000V/µs |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 76.12dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1364CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
