Dual operational amplifier featuring a 70MHz gain bandwidth product and a 1000V/µs slew rate. This general-purpose amplifier offers 60mA output current per channel and operates from a 1.5V to 18V dual supply or 3V to 36V single supply. Key specifications include 76dB common mode rejection ratio, 90dB power supply rejection ratio, 500µV input offset voltage, and 600nA input bias current. Packaged in SOIC for tape and reel distribution.
Analog Devices LT1364CS8#TR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 70MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 1000V/µs |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 76.12dB |
| RoHS | Not Compliant |
No datasheet is available for this part.