
Quad operational amplifier featuring a 70MHz bandwidth and 70MHz gain bandwidth product. This IC offers a high slew rate of 1000V/µs and a 60mA output current per channel. Designed for versatile operation, it supports dual supply voltages from ±1.5V to ±18V and single supply voltages from 3V to 36V. The component boasts a 76dB common mode rejection ratio and 90dB power supply rejection ratio, with an input bias current of 600nA and input offset voltage of 500µV. Packaged in a 16-pin SOIC, this RoHS compliant device operates within a temperature range of -40°C to 70°C.
Sign in to ask questions about the Analog Devices LT1365CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1365CS#PBF technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 76dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 70MHz |
| Height | 1.498mm |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 70MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6.3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 1000V/µs |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 76.12dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1365CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
