
Dual general-purpose operational amplifier featuring a 400kHz bandwidth and Rail-to-Rail output. This IC offers a 400kHz gain bandwidth product, 0.13V/µs slew rate, and 75mA output current per channel. Operating from a minimum dual supply of 900mV up to 36V, it boasts a typical supply current of 370µA. The component provides 81dB CMRR and 90dB PSRR, with an input offset voltage of 150µV and input bias current of 10nA. Packaged in an 8-pin DIP, this RoHS compliant component is suitable for a wide range of applications.
Sign in to ask questions about the Analog Devices LT1366CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1366CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 400kHz |
| Height | 3.3mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1.04mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 400kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 370uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 75mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.13V/µs |
| Supply Current | 680uA |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 126.02dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1366CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
