
General Purpose Operational Amplifier IC featuring Rail-to-Rail Output. Dual channel configuration with a nominal gain bandwidth product of 160kHz and a bandwidth of 400kHz. Offers a slew rate of 0.065V/µs and output current per channel of 75mA. Operates from a minimum dual supply voltage of 900mV up to a maximum of 15V, or a single supply from 2V to 36V. Features a common mode rejection ratio of 81dB and power supply rejection ratio of 90dB. Packaged in an 8-pin DIP format, this lead-free component is RoHS compliant.
Analog Devices LT1368CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 160kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 160kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 370uA |
| Output Current per Channel | 75mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.065V/µs |
| Unity Gain Bandwidth Product | 160kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1368CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
