
Adjustable DC/DC controller IC for flyback topology, featuring a single output capable of delivering up to 6A. This integrated circuit supports an adjustable output voltage up to 35V. Designed for surface mount applications, it is housed in a D2PAK package and operates within a temperature range of 0°C to 70°C. The component is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1370CR#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1370CR#TRPBF technical specifications.
| Package/Case | R |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1370CR#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
