
The LT1370HVIT7 is a DC/DC controller with adjustable output voltage and current up to 6A. It features a flyback topology and is packaged in a TO-220-7 case. The device operates over a temperature range of 0°C to 70°C and is available in quantities of 50 per rail/Tube packaging. Note that this product contains lead and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT1370HVIT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1370HVIT7 technical specifications.
| Package/Case | TO-220-7 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1370HVIT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
